TDK-Lambda ZPT4052412N

AC/DC Power Supply Triple-OUT 5V/24V/-12V 3.2A/1A/0.3A 42.6W 6-Pin
$ 57.915
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZPT4052412N.

TDK-Lambda

Datasheet2 pages5 years ago

IHS

Sager Power Systems

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZPT40-51212N
AC/DC Power Supply Triple-OUT 5V/12V/-12V 3.2A/2A/0.3A 42.6W 6-Pin
TDK-LambdaZPT40-5245N
AC/DC Power Supply Triple-OUT 5V/24V/-5V 3.2A/1A/0.3A 40.5W 6-Pin
TDK-LambdaZPT40-51515N
AC/DC Power Supply Triple-OUT 5V/15V/-15V 3.2A/1.5A/0.3A 42W 6-Pin
TDK-LambdaZPT405125N
AC/DC Power Supply Triple-OUT 5V/12V/-5V 3.2A/2A/0.3A 40.5W 6-Pin
TDK-LambdaZPT40-3512N
AC/DC Power Supply Triple-OUT 3.3V/5V/12V 5A/2A/0.3A 30W 6-Pin

Descriptions

Descriptions of TDK-Lambda ZPT4052412N provided by its distributors.

AC/DC Power Supply Triple-OUT 5V/24V/-12V 3.2A/1A/0.3A 42.6W 6-Pin
AC-DC Power Supplies, Open frame, Multi Output (3CH), Output: 42.6W, +5/+24/-12V, Convection
AC-DC Regulated Power Supply Module, 3 Output, 42.6W, Hybrid
AC-DC, Open Frame, 90-264V, +5V 3.2A, +24V 1A, -12V 0.3A, 42.6W
40W 3 90V(AC) 264V(AC) 3%,5%,1% 1A 3.2A -12V 24V 5V 101.6mm*50.8mm*27.1mm
AC/DC CONVERTER 5V 24V -12V 40W
Ac-Dc Conv, Open Frame, 3 O/P, 42.6W; Power Supply Approvals:Ite; No. Of Outputs:3 Output; Power Rating (Forced Cooling):50W @ 30Cfm; Power Rating (Convection Cooling):40W; Input Voltage Vac:90V Ac To 264V Ac; External Depth:4" Rohs Compliant: Yes |Tdk-Lambda ZPT40-52412N

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZPT-40-52412N
  • ZPT40-52412N