What’s new: Find the right parts faster with our redesigned experience

Learn more

JST ZHR-5

Connector Housing, ZH Series, 5 Position, 1.50mm, 32-26 AWG, 50V, Free hanging, Crimp, Natural
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST ZHR-5.

Amar Radio Corporation

Datasheet0 pages0 years ago

IHS

element14 APAC

Burklin Elektronik

TME

Inventory History

3 month trend:
-10.86%

CAD Models

Download JST ZHR-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Conn Housing RCP 4 POS 1.25mm Crimp ST Cable Mount Natural PicoBlade™ Bag

Descriptions

Descriptions of JST ZHR-5 provided by its distributors.

Connector Housing, ZH Series, 5 Position, 1.50mm, 32-26 AWG, 50V, Free hanging, Crimp, Natural
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle
JST (JAPAN SOLDERLESS TERMINALS) ZHR-5 Wire-To-Board Connector, ZH Series, 5 Contacts, Receptacle, 1.5 mm, Crimp, 1 Rows
Rcpt Housing, 5Pos, 1Row, 1.5Mm; Product Range:Zh Series; Gender:Receptacle; No. Of Positions:5Positions; Pitch Spacing:1.5Mm; For Use With:Zh Series Contacts; No. Of Contacts:5Contacts; No. Of Rows:1Rows Rohs Compliant: Yes |Jst/japan Solderless Terminals ZHR-5
Positions = 5 / Rows = 1 / Pitch mm = 1.5 / Contact Gender = Socket / Gender = Receptacle / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = UL Listed / Current Rating A = 1 / Voltage Rating VAC/DC = 50 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZHR 5
  • ZHR-5.
  • ZHR5