Technical
Continuous Drain Current (ID)22.5 A
Drain to Source Breakdown Voltage12 V
Drain to Source Resistance2.7 mΩ
Drain to Source Voltage (Vdss)12 V
Element ConfigurationSingle
Fall Time19 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance5.76 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation5.7 W
Min Breakdown Voltage12 V
Min Operating Temperature-55 °C
Nominal Vgs400 mV
Number of Channels1
Number of Elements1
Power Dissipation2.5 W
Rds On Max2.7 mΩ
Resistance2.7 mΩ
Rise Time92 ns
Schedule B8541290080
Threshold Voltage400 mV
Turn-Off Delay Time56 ns
Turn-On Delay Time12 ns