Vishay CRCW040271K5FKTD

Res Thick Film 0402 71.5K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
$ 0.033
Production

价格与库存

数据表和文档

下载 Vishay CRCW040271K5FKTD 的数据表和制造商文档。

IHS

Datasheet10 页3 年前
Datasheet8 页15 年前

Newark

Future Electronics

Arrow Electronics

库存历史记录

3 个月趋势:
-1.19%

CAD 模型

从我们值得信赖的合作伙伴处下载 Vishay CRCW040271K5FKTD 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Component Search Engine
符号封装
3D下载
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 0.033
$ 0.009
$ 0.009
Stock
205,942
4,186,316
4,186,316
Authorized Distributors
6
6
6
Resistance
71.5 kΩ
71.5 kΩ
71.5 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

供应链

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-09-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

相关零件

Yageo GroupRC0402FR-0771K5L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 71.5kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 71.5K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res General Purpose Thick Film 0402 71.5k Ohm 1% 1/16W ±100ppm/°C Ceramic Paper T/R
Yageo GroupRC0402FR-0775KL
62.5Mw Thick Film Resistors 100Ppm/ 1% 75K 0402 Chip Resistor Surface Mount Rohs
Res Thick Film 0402 68.1K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
Yageo GroupRC0402FR-0768KL
Res Thick Film 0402 68K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R

描述

由其分销商提供的 Vishay CRCW040271K5FKTD 的描述。

Res Thick Film 0402 71.5K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 71500ohm, 50V, 1% +/-Tol, Surface Mount, 0402
71.5K¦¸ ¡À1% 62.5mW ¡À100ppm/¡æ 0402 1mm*500¦Ìm*400¦Ìm
Thick Film Chip Resistor; Resistance:71.5kohm; Resistance Tolerance:+/- 1 %; Series:CRCW; Power Rating:0.063W; Temperature Coefficient:+/-100 ppm; Package/Case:0402; Leaded Process Compatible:No; Mounting Type:Surface Mount RoHS Compliant: No

制造商别名

Vishay 在全球拥有多个品牌,分销商可将其用作替代名称。Vishay 也可称为以下名称:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric