TDK CGA3E3X5R1V105M080AB

35V 1uF X5R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.046
Production

价格与库存

数据表和文档

下载 TDK CGA3E3X5R1V105M080AB 的数据表和制造商文档。

IHS

Datasheet23 页4 年前

Upverter

TDK

库存历史记录

3 个月趋势:
-14.42%

CAD 模型

从我们值得信赖的合作伙伴处下载 TDK CGA3E3X5R1V105M080AB 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
EE Concierge
符号封装
SnapEDA
符号封装
下载
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 0.046
$ 0.043
$ 0.043
Stock
106,658
325,534
325,534
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X5R
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
Height
800 µm
800 µm
800 µm

供应链

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

相关零件

Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603
Cap Ceramic 1uF 10V X5R 20% Pad SMD 0603 85C T/R
Samsung Electro-MechanicsCL10A105MQ8NNNC
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603
0603 (1608Metric) CERAMIC CAPACITOR GRM 16V 1muF ±20% X5R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603

描述

由其分销商提供的 TDK CGA3E3X5R1V105M080AB 的描述。

35V 1uF X5R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap, Aec-Q200, 1Uf, 35V, Mlcc, 0603 Rohs Compliant: Yes |Tdk CGA3E3X5R1V105M080AB
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603
Multilayer Ceramic Chip Capacitors, Capacitance=1μF, LxWxT:1.6x0.8x0.8mm
Cap Ceramic 1uF 35V X5R 20% Pad SMD 0603 85C Low ESR Automotive T/R
Cap Ceramic 1uF 35V X5R 20% SMD 0603 85°C Punched Paper T/R
Avnet Japan
EIA CASE SIZE: 0603, VOLTAGE: 35, CAP VALUE: 105, TOL: +/-20%, THICKNESS: 0.80 ± 0.10
0603 (1608Metric) CERAMIC CAPACITOR CGA 35V 1muF ±20% X5R

图片

制造商别名

TDK 在全球拥有多个品牌,分销商可将其用作替代名称。TDK 也可称为以下名称:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos