NIC Components NMC0402NPO331J50TRPF

NMC Series 0402 330 pF 50 V ±5 % Tolerance NP0 SMT Ceramic Capacitor
$ 0.001
Production

价格与库存

数据表和文档

下载 NIC Components NMC0402NPO331J50TRPF 的数据表和制造商文档。

IHS

Datasheet5 页2 年前

NIC Components

Future Electronics

库存历史记录

3 个月趋势:
+103%

备用零件

Price @ 1000
$ 0.001
$ 0.008
$ 0.008
Stock
305,221
12,159,196
12,159,196
Authorized Distributors
3
6
6
Capacitance
330 pF
330 pF
330 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
600 µm
550 µm
550 µm

供应链

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-12-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

相关零件

Samsung Electro-MechanicsCL05C331JB5NNNC
50V 330pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 330pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105CG331JV-F
0402 330 pF 50 V ±5 % Tolerance C0G Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC0402C331J3GACTU
0402 (1005Metric) CERAMIC CAPACITOR SMD Comm C0G 25V 330pF ±5% C0G NP0
CAPACITOR CERAMIC 330PF 50V, C0G, 5%, 0402; Product Range:TDK - C Series; Capaci
0402 330 pF 16 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

描述

由其分销商提供的 NIC Components NMC0402NPO331J50TRPF 的描述。

NMC Series 0402 330 pF 50 V ±5 % Tolerance NP0 SMT Ceramic Capacitor
Cap Ceramic 330pF 50V C0G 5% Pad SMD 0402 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402
CERAMIC CAPACITOR 0402 ceramic capacitor 30ppm/Cel ppm/C 5% 330pF 50V
Ceramic Capacitors; MLCC Ceramic Chip Capacitors;

制造商别名

NIC Components 在全球拥有多个品牌,分销商可将其用作替代名称。NIC Components 也可称为以下名称:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS