ISSI IS61WV51216BLL-10MI

Standard SRAM, 512KX16, 10ns, CMOS, PBGA48
Obsolete

价格与库存

DistributorSKUMinPkg
Nexxon Inc. (USA)IS61WV51216BLL-10MI联系方式
>1wk

数据表和文档

下载 ISSI IS61WV51216BLL-10MI 的数据表和制造商文档。

IHS

Datasheet20 页16 年前

CAD 模型

从我们值得信赖的合作伙伴处下载 ISSI IS61WV51216BLL-10MI 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
EE Concierge
符号封装
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 16.145
Stock
0
143,228
Authorized Distributors
0
5
Case/Package
TFBGA
TFBGA
Number of Pins
-
48
Memory Type
-
RAM, SDR, SRAM - Asynchronous
Density
-
8 Mb
Address Bus Width
-
19 b
Access Time
10 ns
10 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V

供应链

Lifecycle StatusObsolete (Last Updated: 3 months ago)

描述

由其分销商提供的 ISSI IS61WV51216BLL-10MI 的描述。

Standard SRAM, 512KX16, 10ns, CMOS, PBGA48

制造商别名

ISSI 在全球拥有多个品牌,分销商可将其用作替代名称。ISSI 也可称为以下名称:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT