What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group W3008

Chip Antenna, Ceramic, 2.44175 GHz, 1.1 dBi, linear, 3.2mm x 1.6mm x 1.1mm
$ 0.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group W3008.

IHS

Datasheet17 pages6 years ago

Upverter

Arrow Electronics

Verical

Inventory History

3 month trend:
+78.38%

CAD Models

Download Yageo Group W3008 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-01-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupW3008C
Chip Antenna, Ceramic, 2.44175 GHz, 1.3 dBi, Linear, 3.2mm x 1.6mm x 1.1mm
Yageo GroupW3108
Helical Antenna, Single Band, 2.4 GHz to 2.483 GHz, Surface Mount
Yageo GroupW3001
Mobile Station Antenna, 2400MHz Min, 2483.5MHz Max, 360deg 3dB Beamwidth
AntenovaA6150
IMPEXA SMD LEFT 2.4 GHz, 2.3 GHz WiMAX, 2.5 GHz WiMAX
TE ConnectivityANT-2.4-USP
2.4GHz USP Series Embedded Planar 1/4 Wave Monopole Antenna
Antenna, Chip, Ceramic, 2.45 GHz, 50 Ohm, 3.2mm x 1.6mm x 1.2mm

Descriptions

Descriptions of Yageo Group W3008 provided by its distributors.

Chip Antenna, Ceramic, 2.44175 GHz, 1.1 dBi, linear, 3.2mm x 1.6mm x 1.1mm
Antenna Ceramic 1.7dBi Gain 2483.5MHz 3-Pin SMD
Bluetooth/WLAN/WiFi Ceramic Chip Antenna 3-Pin SMD
RF/Microwave Antenna, 2400MHz Min, 2483.5MHz Max
Chip antenna 1.1dBi 2.4GHz SMD Antennas ROHS
RF ANT 2.4GHZ CHIP SOLDER SMD / 2.4GHz Bluetooth Chip RF Antenna 2.4GHz ~ 2.483GHz 1.7dBi Solder Surface Mount
Center Frequency:2.44Ghz; Antenna Case Size:3.2Mm X 1.6Mm X 1.1Mm; Product Range:- Rohs Compliant: Yes |Pulse Electronics W3008.
1.7dB 5W 50¦¸ 2.4GHz SMD 3.2mm*1.6mm*1.1mm
Surface m.2,4GHz ant. 3,2x1,6mm
Ant Smd 2.4 Ce 70I 3-1-1 N Npb

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • W3008.