What’s new: Find the right parts faster with our redesigned experience

Learn more

EBM-Papst W2E143-AB15-01

AC Fans Axial Fan, 172x51mm Round, 115VAC, 294.2CFM, 29W, 58dBA, 3300RPM, Ball Bearing
$ 127.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst W2E143-AB15-01.

IHS

Datasheet1 page17 years ago

Master Electronics

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.85%

Supply Chain

Country of OriginGermany
Introduction Date2004-02-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

AC Fans Axial Fan, 172x51mm Round, 115VAC, 158.9CFM, 26W, 60dBA, 3300RPM, Ball Bearing
AC Fan Axial Ball Bearing 115V 103V to 126V 228CFM 58dB 172 X 150 X 38.5mm High Speed
Sunon FansA1175-HBT.TC.GN
AC Fans Axial Fan, 171x151x51mm, 115VAC, 0.62/0.69H2O, Thermal Cutoff + Capacitor
Sunon FansA1175-HBL.TC.GN
AC Fans Axial Fan, 171x151x51mm, 115VAC, 0.62/0.69H2O, Thermal Cutoff/Capacitor
172 x 150 x 51mm Tubeaxial Fan 115 VAC Capacitor Drive Dual Ball Bearing Terminals 293 CFM
AC Fan Axial Ball Bearing 115V 80V to 130V 235CFM 52dB 150 X 172 X 51mm High Speed

Descriptions

Descriptions of EBM-Papst W2E143-AB15-01 provided by its distributors.

AC Fans Axial Fan, 172x51mm Round, 115VAC, 294.2CFM, 29W, 58dBA, 3300RPM, Ball Bearing
AC Fan Ball Bearing 115V 26W/29W 50Hz/60Hz 2850RPM/3300RPM 247.2CFM/294.3CFM 54dB/58dB Flange Mount
FAN, 172X51mm, 115VAC; Supply Voltage:115V; Current Type:AC; Fan Frame Size:172mm; External Depth:51mm; Noise Rating:58dBA; Flow Rate
Axial Fan, 172Mm, 115Vac; Rango De Producto:Serie W2E143; Tensión De Alimentación:115Vac; Tamaño Del Marco Del Ventilador:172Mm; Profundidad Externa:51Mm; Rango De Flujo - Imperial:295Cu.ft/Min; Rango De Flujo - Métrico:8.24M³/Min |Ebm-Papst W2E143-AB15-01

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • W2E143-AB15-01..