What’s new: Find the right parts faster with our redesigned experience

Learn more

Bulgin VS0002

Rotary Switch, 2 Positions, DPDT, Latched, 6.3A, 240VDC, Solder Terminal, Panel Mount-threaded
$ 6.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin VS0002.

IHS

Datasheet1 page8 years ago

Master Electronics

Farnell

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

C&K ComponentsE101SD1CGE
Switch Toggle ON None ON SPDT Toggle PC Pins 7.5A 250VAC 28VDC 0.4W Thru-Hole
C&K ComponentsE101SD1AQE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 7.5A 250VAC 28VDC PC Mount with Bracket
C&K ComponentsE101MD1AQE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 7.5A 250VAC 28VDC PC Mount with Bracket
NKK SwitchesCWT12AAS1
Switch Rocker ON None ON SPDT Solder Lug Curved Rocker 6A 250VAC 30VDC 50000Cycles
NKK SwitchesCWSA12AANH
Switch Rocker ON None ON SPDT PC Pins Curved Rocker 6A 250VAC 30000Cycles
Honeywell21SX39-T
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 7A 1.39N Screw Mount

Descriptions

Descriptions of Bulgin VS0002 provided by its distributors.

Rotary Switch, 2 Positions, DPDT, Latched, 6.3A, 240VDC, Solder Terminal, Panel Mount-threaded
Switch Selector 90° Screwdriver 6.3A 240VAC Quick Connect/Solder Tag Panel Mount
VOLTAGE SELECTOR, 120/240V; No. of Switch Positions:2 Position; No. of Poles:2 Pole; Angle of Throw:90°; Contact Current AC Max:6.3A; Contact Voltage AC Max:240V; Product Range:-; Illumination:Non Illuminated; Contact Current DC RoHS Compliant: Yes
Termination Type = Plug Connection, 2.8 x 0.5 mm / Termination Type = Soldering Connection / Illumination = No / Diameter mm = 14 / Operating Temperature Max. °C = 85 / Length mm = 23.9 / Operating Temperature Min. °C = -20 / Contact Voltage = 120 V / Contact Voltage = 240 V / Contact Current = 6.3 A

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC