STMicroelectronics VNH3SP30TR-E

AUTOMOTIVE FULLY INTEGRATED H-BRIDGE MOTOR DRIVER, SO-30 Multi Power, RoHS, Tape and Reel
$ 5.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNH3SP30TR-E.

IHS

Datasheet33 pages10 years ago

Farnell

Newark

iiiC

Future Electronics

Inventory History

3 month trend:
-28.10%

CAD Models

Download STMicroelectronics VNH3SP30TR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMC33879APEK
Current Limit SW 1-IN 1-OUT 5.5V to 27.5V 1.2A Automotive 32-Pin SOIC W Tube
ON SEMICONDUCTOR NCV7708EDWR2G MOTOR DRIVER, HEX, HALF BRIDGE, SOIC-28
NXP SemiconductorsMC33880PEG
Power Switch Hi Side/Lo Side 0.8A 28-Pin SOIC W
NXP SemiconductorsMC33931EKR2
H-Bridge, Brushed DC Motor Driver, 5-28V, 5A, Cur FB, Sleep, SM-8, SOICW-EP 32 Reel
MC Series 40 V Surface Mount Brushless DC Motor Controller - SOIC-24
Stepper Motor Driver 5V Automotive 24-Pin SOIC T/R

Descriptions

Descriptions of STMicroelectronics VNH3SP30TR-E provided by its distributors.

AUTOMOTIVE FULLY INTEGRATED H-BRIDGE MOTOR DRIVER, SO-30 Multi Power, RoHS, Tape and Reel
STMicroelectronics SCT
STMicroelectronics DC Brushed Motor Driver IC Full Bridge Output MultiPowerSO Package
VNH3SP30TR-E HALF BRIDGE MOTOR DRIVER HALF-BRIDGE,40V 30A,30-PIN MULTIPOWERSO
30A Brush DC Motor 5.5V~36V MultiPowerSO-30 Motor Driver ICs ROHS
AUTOMOTIVE FULLY INTEGRATED H-BRIDGE MOTOR DRIVER
Motor Type = H-Bridge DC Motor Driver / Outputs = 2 / Interfaces = Logic / Supply Current mA = 15 / Output Current A = 30 / Supply Voltage Min. V = 5.5 / Supply Voltage Max. V = 36 / Operating Temperature Min. °C = -45 / Operating Temperature Max. °C = 150 / Package Type = SO-30 / Pins = 30 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 17.3 / Width mm = 16.1 / Height mm = 2.25 / Automotive Qualification Standard = AEC-Q100

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VNH3SP30TR-E.