What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics VN750PT-E

VN750 Series Single 6 A 36 V 60 mOhm Surface Mount High-Side Driver - PPAK

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VN750PT-E.

HQonline

Datasheet38 pages12 years ago

element14 APAC

Future Electronics

Farnell

iiiC

Inventory History

3 month trend:
-3.09%

CAD Models

Download STMicroelectronics VN750PT-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.535
Stock
297,535
821,881
Authorized Distributors
0
6
Number of Outputs
1
1
Max Output Current
2 A
2 A
Max Supply Voltage
36 V
36 V
Min Supply Voltage
5.5 V
5.5 V
Resistance
60 mΩ
60 mΩ
Fault Protection
-
-
Turn-Off Delay Time
30 µs
30 µs
Turn-On Delay Time
40 µs
40 µs
Operating Supply Voltage
13 V
13 V
Case/Package
TO-252-5
TO-252-5
Packaging
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-10-06
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2022-02-03
LTD Date2022-08-03

Related Parts

STMicroelectronicsVN750PTTR-E
Power Switch Hi Side 1-OUT 6A 0.06Ohm Automotive 5-Pin(4+Tab) PPAK T/R
STMicroelectronicsVN820PTTR-E
VN820 Series Single 36 V 40 mOhm Surface Mount High Side Driver - PPAK-5
STMicroelectronicsVN751PT
MOSFET DRVR 2.5A 1-OUT Hi Side Non-Inv 5-Pin(4+Tab) PPAK Tube
BTS6143D Series 38 V 10 mOhm N-Ch Smart Highside Power Switch-PG-TO252-5(DPAK 5)
InfineonBTS443PAUMA1
BTS443P Series 36 V 16 mOhm Surface Mount Smart Highside Power Switch - TO-252-5
InfineonBTS452TATMA1
Current Limit SW 1-IN 1-OUT -10V to 16V 2.2A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R

Descriptions

Descriptions of STMicroelectronics VN750PT-E provided by its distributors.

VN750 Series Single 6 A 36 V 60 mOhm Surface Mount High-Side Driver - PPAK
Current Limit SW 1-IN 1-OUT to 15A Automotive 5-Pin(4+Tab) PPAK Tube / IC DRIVER HIGHSIDE 6A PPAK-5
MOSFET DRVR 6A 1-OUT Hi Side Non-Inv 5-Pin(4+Tab) PPAK Tube
Buffer/Inverter Based Peripheral Driver, 1 Driver, 9A, PSSO5
high-end DPAK,TO-252-5,TO-252AD SMD mount 2.4mm(height)
STMICROELECTRONICS - VN750PT-E - MOSFET Driver High Side, 5.5V-36V supply, 6A peak out, 0.06 Ohm output, PPAK-5
IC OFFLINE SWITCH FLYBACK 8DIP
9 A BUF OR INV BASED PRPHL DRVR PSSO5
IC PWR DRIVER N-CHANNEL 1:1 PPAK
Tube VN750 Current Limiting (Fixed) Open Load Detect Over Temperature Over Voltage e3 power distribution switch 6.6mm 13V 40mus 6A
Ic, Driver Highside 6A Ppak-5; Driver Configuration:High Side; Peak Output Current:9A; Supply Voltage Min:5.5V; Supply Voltage Max:36V; Driver Case Style:Ppak; No. Of Pins:5Pins; Input Delay:40Μs; Output Delay:30Μs; Operating Rohs Compliant: Yes |Stmicroelectronics VN750PT-E

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VN750PTE