What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com UPMA5-1M

Cable Assembly Wire 1m 26AWG/28AWG USB Type A to Wire to Board 4 to 5 POS F-F Individual
$ 22.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com UPMA5-1M.

element14 APAC

Datasheet1 page11 years ago
Datasheet1 page16 years ago
Datasheet1 page13 years ago

Inventory History

3 month trend:
-11.39%

Supply Chain

Introduction Date2015-04-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-Pigtail Full-Rated, 2.08m Length

Descriptions

Descriptions of L-com UPMA5-1M provided by its distributors.

Cable Assembly Wire 1m 26AWG/28AWG USB Type A to Wire to Board 4 to 5 POS F-F Individual
COMPUTER CABLE, USB. GREY, 1M; Connector Type A: USB 2.0 A Socket, Panel Mount; Connector Type B: IDC Socket, 4 Way; Cable Length - Imperial: 3.3ft; Cable Length - Metric: 1m; Jacket Colour: Grey; Product Range: -; Computer Co
Computer Cable, Usb, 1M, Gray; Conector, Tipo A:Cabezal Receptáculo De 5 Posiciones; Conector, Tipo B:Usb A Receptáculo Montaje En Panel; Longitud Del Cable - Imperial:3.3Ft; Longitud Del Cable - Métrica:1M; Jacket Color:Gris |L-Com UPMA5-1M
Designed to make "board-to-box" USB connections a cinch, this light, flexible USB cable uses a pre-installed 5 pin female housing to a molded flange-mount USB type A female. Look no further for your USB panel mount solution! The cable is double shielded for maximum EMI resistance and the power conductors are 26 AWG to make the overall cable more flexible. Each assembly includes two 4-40 x 3/8" Phillips pan head mounting screws. Quantity and custom length pricing available.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPMA5-1M.