Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK UHV-9A

Ceramic Capacitor, Ceramic, 40000V, 10% +Tol, 10% -Tol, Z5T, 22/-33% TC, 0.002uF, Chassis Mount
$ 63.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK UHV-9A.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages4 years ago

TDK

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+37.86%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Descriptions

Descriptions of TDK UHV-9A provided by its distributors.

Ceramic Capacitor, Ceramic, 40000V, 10% +Tol, 10% -Tol, Z5T, 22/-33% TC, 0.002uF, Chassis Mount
Disk Metal Fitting - Threaded CERAMIC CAPACITOR UHV 40kV 2000pF ±10% Z5T
TDK 2nF Ceramic Capacitor, UHV Series, 40kV DC, ±10%, Z5T Dielectric
Specialty Ceramic Capacitors 0.002uF 40000V Z5T 10% (60 X 32mm) 85°C Box
Ultra High Voltage Ceramic Capacitors, Capacitance=2nF, φDxL: 60x32mm
CAPACITOR, 2000PF, Z5T, 40KV, SCREW; Capacitance: 2000pF; Voltage Rating: 40kV; Product Range: UHV Series; Capacitance Tolerance: ± 10%; Dielectric Characteristic: Z5T; Lead Spacing: -; Capacitor Terminals: Screw; Operating Tem

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • UHV9A