What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments UCC5350MCDR

10A/10A single-channel isolated gate driver w/ miller clamp/ split outputs, 8V/12V UVLO 8-SOIC -40 to 125
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC5350MCDR.

Inventory History

3 month trend:
-24.14%

CAD Models

Download Texas Instruments UCC5350MCDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 1.981
$ 1.981
Stock
418,263
333,466
333,466
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
33 V
33 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Descriptions

Descriptions of Texas Instruments UCC5350MCDR provided by its distributors.

10A/10A single-channel isolated gate driver w/ miller clamp/ split outputs, 8V/12V UVLO 8-SOIC -40 to 125
3kVRMS Single-Channel Isolated Gate Driver 10A 8-Pin SOIC T/R
65ns 1 13.2V 65ns,65ns 15V CMOS 65ns , SOIC-8 , 1.75mm
Driver 10A 1-OUT Inv/Non-Inv 8-Pin SOIC T/R
Buffer or Inverter Based IGBT/MOSFET Driver, 10A, PDSO8
UCC5350 5A/5A, 3-KVRMS SINGLE-CH
DGTL ISO 3KV 1CH GATE DRVR 8SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.