Texas Instruments TUSB3410RHBR

Full Speed USB to Serial Port Controller USB 2.0 3.3V T/R 32-Pin VQFN EP
$ 3.856
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB3410RHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet98 pages12 years ago
Datasheet98 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet96 pages18 years ago
Datasheet3 pages21 years ago

HQonline

Arrow Electronics

Inventory History

3 month trend:
-2.79%

CAD Models

Download Texas Instruments TUSB3410RHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.856
$ 5.3
$ 5.3
Stock
343,744
795,968
795,968
Authorized Distributors
2
3
3
Case/Package
VQFN
VQFN
VQFN
Mount
-
-
-
Number of Pins
32
32
32
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
-
-
-
Data Rate
-
12 Mbps
12 Mbps
Number of Ports
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTUSB3410IRHB
UART, I2C and IrDA serial port to USB bridge 32-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TUSB3410RHBR provided by its distributors.

Full Speed USB to Serial Port Controller USB 2.0 3.3V T/R 32-Pin VQFN EP
UART, I2C and IrDA serial port to USB bridge 32-VQFN 0 to 70
Voltage Regulator 18K x 8 3V 3.6V QFN SMD Adhesive Mount
IC USB-SRL PORT CONTROLLER 32QFN
UNIVERSAL SERIAL BUS CONTROLLER PQCC32

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.