STMicroelectronics TS372ID

Tube TS372 CMOS MOS Open-Drain TTL 0.0003muA comparator circuit 1pA 600ns 4.9mm 5V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS372ID.

IHS

Datasheet10 pages21 years ago

Augswan

Sierra IC

iiiC

CAD Models

Download STMicroelectronics TS372ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.567
Stock
291,050
688,780
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
8
8
Input Offset Voltage (Vos)
12 mV
12 mV
Propagation Delay
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-02-24
LTD Date2013-08-24

Descriptions

Descriptions of STMicroelectronics TS372ID provided by its distributors.

Tube TS372 CMOS MOS Open-Drain TTL 0.0003muA comparator circuit 1pA 600ns 4.9mm 5V
Low power dual CMOS voltage comparator
Comparator, 2 Func, 12000uV Offset-Max, 600ns Response Time, CMOS, PDSO8
IC COMPARATOR DUAL LO PWR 8-SOIC
Comparators Lo-Pwr Dual Voltage

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics