Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TL072IDT

TL072 Series 18 V 4 MHz Low Noise JFET Dual Operational Amplifier - SOIC-8

$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL072IDT.

ODG (Origin Data Global)

Datasheet16 pages12 years ago

Components Direct

Nu Horizons

Future Electronics

SOS electronic

Inventory History

3 month trend:
+40.86%

CAD Models

Download STMicroelectronics TL072IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.244
$ 0.252
$ 0.252
Stock
1,923,679
5,891,826
5,891,826
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
8 V/µs
8 V/µs
8 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
13 mV
13 mV
13 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
6 V
6 V
6 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Country of OriginMainland China, Morocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

STMicroelectronicsTL082IDT
ROHS3Compliant EAR99 TL082 Cut Tape (CT) op amp amplifier circuit 5mm 20pA 10mV 4000kHz
STMicroelectronicsLF353DT
LF353 Series 18V 4 MHz Wide Bandwidth Dual J-FET Operational Amplifier - SOIC-8
STMicroelectronicsTL072ACDT
TL072 Series 18 V 4 MHz Low Noise JFET Dual Operational Amplifier - SOIC-8

Descriptions

Descriptions of STMicroelectronics TL072IDT provided by its distributors.

TL072 Series 18 V 4 MHz Low Noise JFET Dual Operational Amplifier - SOIC-8
Operational Amplifier, 2 Func, 13000uV Offset-Max, BIPolar, PDSO8
OP AMP, LOW NOISE, DUAL, SO-8,VS 6 TO 36V, IS 1.4MA, VOS 3MV, IIB 20PA, IIO 5PA, IO 20MA
STMicroelectronics Low noise operational amplifier, dual channel, SOICencapsulation, Dual power, surface mount, 8Pin
ISL83078 Series 3.6 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-8
Op Amp Dual Low Noise Amplifier ±18V 8-Pin SO N T/R
Amplifier Type = Low Noise / Gain Bandwidth MHz = 4 / Slew Rate V/us = 16 / Input Offset Voltage mV = 3 / Input Bias Current pA = 20 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 86 / Power Supply Rejection Ratio (PSRR) dB = 86 / Voltage Gain V/mV = 200 / Input Voltage Noise Density nV/√Hz = 15 / Supply Current mA = 2.5 / Single Supply Voltage Min. V = 6 / Single Supply Voltage Max. V = 36 / Dual Supply Voltage Min. V = 3 / Dual Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5 / Width mm = 6.2 / Height mm = 1.75 / Power Supply Type = Dual / Power Supply Type = Single

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL 072 IDT
  • TL072IDT.