What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi TIP3055

Tube Through Hole NPN Single Bipolar (BJT) Transistor 20 @ 4A 4V 700muA 90W 2.5MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP3055.

Upverter

Datasheet6 pages14 years ago

IHS

onsemi

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-33.33%

CAD Models

Download onsemi TIP3055 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.586
Stock
735,616
165,028
Authorized Distributors
0
6
Mount
Through Hole
-
Case/Package
TO-218-3
TO-247
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
15 A
15 A
Transition Frequency
2.5 MHz
2.5 MHz
Collector Emitter Saturation Voltage
3 V
1.1 V
hFE Min
5
5
Power Dissipation
90 W
90 W

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-06-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi TIP3055 provided by its distributors.

Tube Through Hole NPN Single Bipolar (BJT) Transistor 20 @ 4A 4V 700muA 90W 2.5MHz
Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin
Bipolar Transistors - BJT Comp NPN - PNP Epitaxial-Base Trans
15 A, 60 V NPN Bipolar Power Transistor
Transistors Bipolar- General Purpose 15A, 60V, 80W NPN No-Cancel/No-Return
Bipolar Transistor; Transistor Polarity:N Channel; Power Dissipation, Pd:90W; DC Current Gain Min (hfe):5; C-E Breakdown Voltage:60V; Collector Current:15A; DC Current Gain Max (hfe):70; Leaded Process Compatible:No RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd