Texas Instruments THS7315D

3-Channel SDTV Video Amplifier with 5th-Order Filters and 5.2V/V Gain 8-SOIC -40 to 85
$ 0.927
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS7315D.

Texas Instruments

Datasheet28 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

Augswan

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS7315D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.927
$ 0.723
Stock
686,745
1,688,306
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
-3db Bandwidth
8.5 MHz
8.5 MHz
Bandwidth
-
-
Gain
14.3 dB
14.3 dB
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
2.85 V
2.85 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
3
3
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTHS7315DR
3-Channel SDTV Video Amplifier with 5th-Order Filters and 5.2V/V Gain 8-SOIC -40 to 85
MicrochipMCP6283-E/SN
MCP6283 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP6S91T-E/SN
SMD, Adhesive Mount SOIC-8 1mA 22V/μs 25mA 1 3V-5.5V 400μV 1pA 18MHz 4.9mm × 3.9mm × 1.75mm
STMicroelectronicsTSV911AIDT
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, single
MicrochipMCP6281T-E/SN
ROHS3Compliant EAR99 MCP6281 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.005muA 3mV 5000kHz
STMicroelectronicsTSV991AIYDT
Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, single

Descriptions

Descriptions of Texas Instruments THS7315D provided by its distributors.

3-Channel SDTV Video Amplifier with 5th-Order Filters and 5.2V/V Gain 8-SOIC -40 to 85
Rail to Rail 2.85V 5.5V 8.5MHz Integrated Filter Amplifier SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
VIDEO AMP, 3-CH, SDTV, SMD, SOIC8; Case style:SOIC; Base number:7315; Pins, No. of:8
Buffer Amplifier IC; Supply Voltage Min:2.85V; Supply Voltage Max:5.5V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:SOIC; Amplifier Output:Rail-to-Rail ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.