Microchip TC7109IJL

ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP40

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC7109IJL.

Microchip

Datasheet30 pages20 years ago

SHENGYU ELECTRONICS

Mouser

CAD Models

Download Microchip TC7109IJL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.798
$ 7.798
Stock
64,869
151,520
151,520
Authorized Distributors
0
6
6
Case/Package
CDIP
PDIP
PDIP
Number of Pins
40
40
40
Number of Bits
12
12
12
Sampling Rate
10 sps
10 sps
10 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Microchip TC7109IJL provided by its distributors.

ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP40
ADC Single Dual Slope 10sps 12-bit+Sign Parallel 40-Pin CDIP
IC ADC 12BIT DUAL SLOPE 40CERDIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.