What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics T74LS05B1

Ls Series Hex 1-INPUT Invert Gate PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics T74LS05B1.

IHS

Datasheet3 pages25 years ago
Datasheet7 pages25 years ago

Alternate Parts

Price @ 1000
$ 0.54
$ 0.54
Stock
11,151
360,525
360,525
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
14
14
Logic Function
-
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
28 ns
40 ns
40 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-
-100 µA
-100 µA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-02-20
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of STMicroelectronics T74LS05B1 provided by its distributors.

LS SERIES HEX 1-INPUT INVERT GATE PDIP14
Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14

Images

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics