STMicroelectronics STW81102ATR

STW81101 Series 3.6 V 12 mA Multi-Band RF Frequency Synthesizer - VFQFPN-28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STW81102ATR.

IHS

Datasheet53 pages18 years ago

Future Electronics

iiiC

Alternate Parts

Price @ 1000
$ 5.833
Stock
269,899
253,194
Authorized Distributors
1
3
Case/Package
-
-
Number of Pins
28
28
PLL
Yes
Yes
Input
Clock
Clock
Max Frequency
4.65 GHz
4.65 GHz
Number of Outputs
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-06-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-01-17
LTD Date2021-07-17

Descriptions

Descriptions of STMicroelectronics STW81102ATR provided by its distributors.

STW81101 Series 3.6 V 12 mA Multi-Band RF Frequency Synthesizer - VFQFPN-28
PLL Frequency Synthesizer Single 28-Pin VFQFPN T/R
Clock Crystal Frequency Synthesizer (RF) 28-VFQFN Exposed Pad STW81102 clock generator circuit 3.6V 4.65GHz 12mA 5mm
Multi-band RF frequency synthesizer with integrated VCOs
Ciiva
Phase Locked Loops - PLL WIRELESS INFRASTR.
IC SYNTHESIZER MULTI RF 28VFQFPN
Conditioning & Interfaces |Stmicroelectronics STW81102ATR
RF Integrated Circuits WIRELESS INFRASTR.
Consumer Circuit, BICMOS, QCC28
RELAY OPTO AC/DC 200V 160MA 8SOP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics