STMicroelectronics STW81102ATR

STW81101 Series 3.6 V 12 mA Multi-Band RF Frequency Synthesizer - VFQFPN-28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STW81102ATR.

IHS

Datasheet53 pages18 years ago

Future Electronics

iiiC

Alternate Parts

Price @ 1000
$ 5.833
Stock
266,017
263,538
Authorized Distributors
1
3
Case/Package
-
-
Number of Pins
28
28
PLL
Yes
Yes
Input
Clock
Clock
Max Frequency
4.65 GHz
4.65 GHz
Number of Outputs
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-06-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-01-17
LTD Date2021-07-17

Descriptions

Descriptions of STMicroelectronics STW81102ATR provided by its distributors.

STW81101 Series 3.6 V 12 mA Multi-Band RF Frequency Synthesizer - VFQFPN-28
PLL Frequency Synthesizer Single 28-Pin VFQFPN T/R
Clock Crystal Frequency Synthesizer (RF) 28-VFQFN Exposed Pad STW81102 clock generator circuit 3.6V 4.65GHz 12mA 5mm
Multi-band RF frequency synthesizer with integrated VCOs
Ciiva
Phase Locked Loops - PLL WIRELESS INFRASTR.
IC SYNTHESIZER MULTI RF 28VFQFPN
Conditioning & Interfaces |Stmicroelectronics STW81102ATR
RF Integrated Circuits WIRELESS INFRASTR.
Consumer Circuit, BICMOS, QCC28

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics