What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74LS624N

Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 14-Pin PDIP Thru-Hole Tube
$ 3.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS624N.

Texas Instruments

Datasheet12 pages18 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Sierra IC

Farnell

Newark

Augswan

Inventory History

3 month trend:
-0.70%

CAD Models

Download Texas Instruments SN74LS624N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS624N.

Related Parts

Texas InstrumentsSN74LS628N
Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 14-Pin PDIP Thru-Hole Tube
Texas InstrumentsSN74LS628NE4
Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 14-Pin PDIP Thru-Hole Tube
Texas InstrumentsSN74LS629N
Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 16-Pin PDIP Thru-Hole Tube

Descriptions

Descriptions of Texas Instruments SN74LS624N provided by its distributors.

Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 14-Pin PDIP Thru-Hole Tube
Through Hole 14-DIP (0.300 7.62mm) Active EAR99 programmable timer 19.3mm 20MHz 0.024A 45pF
Logic IC Operating temperature: 0 ... 70 °C Series: SN74LS624 Function: Positive / VCO / Timer Manufacturer: Texas Instruments Package: DIL-14 Technology: LS
LOGIC, VCO VOLT CONTR OSC, 14DIP; Frequency: 25MHz; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Digital IC Case: DIP; No. of Pins: 14Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Clock External Input: Yes; Logic Case Style: DIP; Logic Function Number: 74624; Logic IC Base Number: 74624; Logic IC Function: Voltage Controlled Oscillator; Logic Type: Voltage Controlled Oscillator; No. of Channels: 2Channels; Operating Temperature Range: 0°C to +70°C; Supply Voltage Range: 4.75V to 5.25V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74LS624N
  • SN74LS624 N
  • SN74LS624N .
  • SN74LS624N.
  • SN74LS624N..