TE Connectivity 7-1393243-8

TE Connectivity Power Relay, RT2 Series, 115VAC Coil, 8A Switching Current, DPDT
$ 4.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1393243-8.

Newark

Datasheet4 pages11 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago

IHS

Master Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
+26.45%

CAD Models

Download TE Connectivity 7-1393243-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE Connectivity1887213-1
Power Relay, Dpdt, 230Vac, 8A, Tht Rohs Compliant: Yes |Schrack Te Connectivity 1887213-1
TE ConnectivityRP420012
RELAY GEN PURPOSE DPDT 8A 12V / General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole
TE Connectivity5-1393234-1
General Purpose Relay, Rpii/2 Series, Power, Dpdt, 24 Vdc, 8 A
PanasonicHJ2-L-DC12V
Universal relay Bracket mounting,Through hole mounting

Descriptions

Descriptions of TE Connectivity 7-1393243-8 provided by its distributors.

TE Connectivity Power Relay, RT2 Series, 115VAC Coil, 8A Switching Current, DPDT
RELAY GEN PURPOSE DPDT 8A 115V / General Purpose Relay DPDT (2 Form C) 115VAC Coil Through Hole
Power Relay 115VAC 15A DPDT (( 29mm 12.7mm 15.7mm)) Through Hole
PCB power relay [TE Connectivity] RT424615 PCB power relay
RELAY, MONOSTABLE MAGNETIC COIL SYSTEM, 8A, 115VAC, 2 FORM C, DPDT, RT2 SERIES
RT2 Series 8 A DPDT 115 VAC PCB Mount Miniature General Purpose Power Relay
RELAY, DPDT, 250VAC, 8A; Contact Configuration: DPDT; Coil Voltage: 115VAC; Contact Current: 8A; Product Range: RT2 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Sol
RT424615 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 8 A General Purpose Power Relay AC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: RT424615 | Internal Number: 7-1393243-8 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 713932438
  • RT-424615
  • RT424615
  • RT424615.