What’s new: Find the right parts faster with our redesigned experience

Learn more

Sick Optic Electronic RT-P3231

Fixed Resistor, Thin Film, 0.1W, 24300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 309.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic RT-P3231.

RS (Formerly Allied Electronics)

Datasheet24 pages8 years ago

Inventory History

3 month trend:
-1.22%

Descriptions

Descriptions of Sick Optic Electronic RT-P3231 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 24300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PHOTOELECTRIC PROXIMITY SENSOR BACKGROUND SUPPRESSION SENSING RANGE, RT SERIES
SENSOR, PROXIMITY DIFFUSE, M12, 900MM; Sensing Method:Proximity Diffuse; Product Range:ZoneControl Series; Connection Method:M12 Connector; Supply Voltage Min:10V; Supply Voltage Max:30V; Sensing Range Max:900mm RoHS Compliant: Yes
Sensor Type = Photoelectric Proximity Sensor, Background Suppression / Optical Sensor Output Type = PNP / Sensing Distance Min. mm = 60 / Sensing Distance Max. mm = 900 / Light Type = Infrared LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M12, 4-Pin / Switching Type = Light / Dark ON / Load Current mA = 100 / Response Time ms = 2 / Protection Rating = IP67 / Series = Zone Control / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 60 / Width mm = 20.6 / Height mm = 99.2

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics