What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM RF201L2STE25

RF201L2S Series 200 V 2 A Surface Mount Fast Recovery Diode - PMDS
$ 0.159
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RF201L2STE25.

IHS

Datasheet4 pages17 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-57.66%

CAD Models

Download ROHM RF201L2STE25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2007-06-22
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-221AC
Diodes Inc.ES2BA-13-F
ES2BA Series 100 V 2 A Surface Mount Super-Fast Rectifier - DO-214AC
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC
Diodes Inc.ES2DA-13-F
ES2DA Series 200 V 2 A Surface Mount Super-Fast Rectifier - DO-214AC
Diodes Inc.ES2AA-13-F
ES2AA Series 50 V 2 A Surface Mount Super-Fast Rectifier - DO-214AC

Descriptions

Descriptions of ROHM RF201L2STE25 provided by its distributors.

RF201L2S Series 200 V 2 A Surface Mount Fast Recovery Diode - PMDS
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM)
DIODE, FAST REC, 200V, 2A, SOD-106; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 2A; Diode Configuration: Single; Forward Voltage VF Max: 870mV; Reverse Recovery Time trr Max: 25ns; Forward Surge Current Ifsm Max: 20A; Operating Temperature Max: 150°C; Diode Case Style: SOD-106; No. of Pins: 2 Pin; Product Range: RF201 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Diode Type: Fast Recovery; Junction Temperature Tj Max: 150°C; No. of Pins: 2Pins

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RF201L2S TE-25
  • RF201L2S TE25