Texas Instruments REF102AU

Texas Instruments voltage reference, SOICencapsulation, ±0.1%accuracy, 8Pin
$ 5.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF102AU.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet3 pages30 years ago

HQonline

Arrow Electronics

Mouser

Newark

Inventory History

3 month trend:
-99.62%

CAD Models

Download Texas Instruments REF102AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.247
$ 10.705
$ 10.705
Stock
401,335
118,598
118,598
Authorized Distributors
2
6
6
Case/Package
SOIC
-
-
Number of Pins
8
8
8
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
11.4 V
-
-
Max Input Voltage
36 V
40 V
40 V
Min Output Voltage
9.99 V
10 V
10 V
Max Output Voltage
10 V
10 V
10 V
Tolerance
0.1 %
0.2 %
0.2 %
Temperature Coefficient
10 ppm/°C
20 ppm/°C
20 ppm/°C
Cathode Current
-
800 µA
800 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

Related Parts

Texas InstrumentsREF102AUG4
2.5-ppm/°C drift, 10-V precision voltage reference 8-SOIC
Texas InstrumentsREF102BU
2.5-ppm/°C drift, 10-V precision voltage reference 8-SOIC -25 to 85
Texas InstrumentsREF102AU/2K5
2.5-ppm/°C drift, 10-V precision voltage reference 8-SOIC

Descriptions

Descriptions of Texas Instruments REF102AU provided by its distributors.

Texas Instruments voltage reference, SOICencapsulation, ±0.1%accuracy, 8Pin
2.5-ppm/°C drift, 10-V precision voltage reference 8-SOIC
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDSO8
VOLTAGE REF, SERIES, 10V, SOIC-8; Type de référence: Série - Fixe; Gamme de produit: Série REF102; Tension de référence: 10V; Exactitude initiale: 10mV; Coefficient de température: ± 10ppm/°C; Type de boîtier CI référence de
Voltage Ref, Series, 10V, Soic-8; Voltage Reference Type:Series - Fixed; Product Range:Ref102 Series; Reference Voltage:10V; Initial Accuracy:10Mv; Temperature Coefficient:± 10Ppm/°C; Voltage Reference Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS REF102AU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF 102 AU
  • REF102AU .