What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip PIC24EP256GP204-I/PT

IC MCU 16BIT 256KB FLASH 44TQFP / MCU 16-bit PIC RISC 256KB Flash 3.3V 44-Pin TQFP Tray
$ 3.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24EP256GP204-I/PT.

Electro Sonic

Datasheet510 pages13 years ago

Microchip

element14 APAC

SHENGYU ELECTRONICS

LKR

Inventory History

3 month trend:
+6.05%

CAD Models

Download Microchip PIC24EP256GP204-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-09-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2012-09-28
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

32KB 3V~3.6V PIC FLASH 35 TQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 16BIT 128KB FLASH 44TQFP / MCU 16-bit PIC RISC 128KB Flash 3.3V 44-Pin TQFP Tray
IC MCU 16BIT 128KB FLASH 44TQFP / MCU 16-bit PIC RISC 128KB Flash 3.3V 44-Pin TQFP Tray

Descriptions

Descriptions of Microchip PIC24EP256GP204-I/PT provided by its distributors.

IC MCU 16BIT 256KB FLASH 44TQFP / MCU 16-bit PIC RISC 256KB Flash 3.3V 44-Pin TQFP Tray
16-bit MCU/DSC, 256 KB, 32768 Bytes, 70 MHz, 3 to 3.6V, TQFP-44, RoHS
Microchip SCT
MICROCHIP - PIC24EP256GP204-I/PT - PIC/DSPIC Microcontroller, PIC24 Family PIC24EP GP Series Microcontrollers, PIC24, 16bit, 70 MHz
16 Bit Microcontroller, High Speed Pwm, Pic24Ep, 70 Mhz, 256 Kb, 32 Kb, 44, Tqfp Rohs Compliant: Yes |Microchip Technology PIC24EP256GP204-I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24EP256GP204-I/PT.
  • PIC24EP256GP204-IPT
  • PIC24EP256GP204I/PT
  • PIC24EP256GP204IPT