Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC18LF2580-I/SO

Microchip PIC18FSeries microcontroller, PICkernel, 28needle, SOICencapsulation, 1CANpassageway
$ 8.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF2580-I/SO.

Electro Sonic

Datasheet490 pages16 years ago

Farnell

Components Direct

DigiKey

Inventory History

3 month trend:
+429%

CAD Models

Download Microchip PIC18LF2580-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-11-24
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-11-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

IC MCU 8BIT 32KB FLASH 28SOIC PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 32KB (16K x 16) FLASH 28-SOIC
Microchip PIC18FSeries microcontroller, PICkernel, 28needle, SOICencapsulation, 1CANpassageway
IC MCU 8BIT 32KB FLASH 28SOIC / MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube

Descriptions

Descriptions of Microchip PIC18LF2580-I/SO provided by its distributors.

Microchip PIC18FSeries microcontroller, PICkernel, 28needle, SOICencapsulation, 1CANpassageway
IC MCU 8BIT 32KB FLASH 28SOIC PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 32KB (16K x 16) FLASH 28-SOIC
PIC18LF2580-I/SO,8BIT PIC MICROCONTROLLER,40MHZ,32KB,256 B FLASH,28-PIN SOIC
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube
PIC18 Series 32 kB Flash 1.5 KB RAM SMT 8-Bit Microcontroller - SOIC-28
MCU, 8BIT, PIC18, 40MHZ, SOIC-28; Product Range: PIC18 Family PIC18F25xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 32KB; RAM Memory Size: 1.5KB; No. of Pins: 28Pins; MCU Case Style: SOIC; No. of I/O's: 25I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF2580-I/SO.
  • PIC18LF2580-ISO
  • PIC18LF2580I/SO
  • PIC18LF2580ISO