Microchip PIC18F4331-I/PT

PIC18F4331-I/PT, 8 Bit Pic Microcontroller, 40MHZ, 256 B, 8192 B Flash, 44-PIN TQFP
$ 6.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4331-I/PT.

LKR

Datasheet392 pages16 years ago

Future Electronics

LCSC

element14

iiiC

Inventory History

3 month trend:
-54.10%

CAD Models

Download Microchip PIC18F4331-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.816
$ 7.78
Stock
105,039
107,157
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Flash Memory Size
-
-
RAM Size
768 B
768 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
-
36
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
-
Case/Package
TQFP
TQFP
Number of Pins
44
44
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.8 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2034-02-02
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

8KB 4.2V~5.5V PIC 40MHz FLASH 36 TQFP-44 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
icrochip 8bit PIC Microcontroller 40MHz 32 kB Flash 44-Pin TQFP, PIC 18F Series
8 Bit MCU, PIC18 Family PIC18F44x Series Microcontrollers, 40 MHz, 16 KB, 44 Pins, TQFP

Descriptions

Descriptions of Microchip PIC18F4331-I/PT provided by its distributors.

PIC18F4331-I/PT,8BIT PIC MICROCONTROLLER,40MHZ,256 B,8192 B FLASH,44-PIN TQFP
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PQFP44
PIC18F Series 8 KB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - TQFP-44
Microchip PIC18F MCU, PIC Core, 44-Pin, TQFP, 0 CAN Ch
MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 44-Pin TQFP Tray
MCU, 8BIT, PIC18, 40MHZ, TQFP-44; Product Range: PIC18 Family PIC18F43xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 8KB; RAM Memory Size: 768Byte; No. of Pins: 44Pins; MCU Case Style: TQFP; No. of I/O's: 36

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F4331-I/PT.
  • PIC18F4331-IPT
  • PIC18F4331I/PT
  • PIC18F4331IPT