Microchip PIC18F442-I/PT

8 Bit MCU, PIC18 Family PIC18F44x Series Microcontrollers, 40 MHz, 16 KB, 44 Pins, TQFP
$ 8.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F442-I/PT.

Newark

Datasheet332 pages20 years ago

Future Electronics

DigiKey

RS (Formerly Allied Electronics)

Arrow.cn

Inventory History

3 month trend:
+42.09%

CAD Models

Download Microchip PIC18F442-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.19
$ 8.85
$ 8.85
Stock
118,038
108,841
108,841
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
768 B
768 B
768 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
34
34
34
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
PWM
PWM
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Min Supply Voltage
4.2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

Microchip PIC18FSeries microcontroller, PICkernel, 44needle, TQFPencapsulation
8 Bit MCU, PIC18 Family PIC18F44xx Series Microcontrollers, PIC18, 40 MHz, 16 KB, 44 Pins, TQFP
MICROCHIP PIC18F4450-I/PT,8BIT PIC MICROCONTROLLER,48MHZ,16 KB FLASH,44-PIN TQFP

Descriptions

Descriptions of Microchip PIC18F442-I/PT provided by its distributors.

8 Bit MCU, PIC18 Family PIC18F44x Series Microcontrollers, 40 MHz, 16 KB, 44 Pins, TQFP
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PQFP44
MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray
PIC MCU 8-bit 40MHz 6KB Flash 16KB RAM 34-Pin QFP SMD 10mm × 10mm × 1mm I2C SPI UART USART A/D PWM WDT Brown-out Detect POR LVD
Product Range:pic18 Microcontrollers; Cpu Speed:40Mhz; Program Memory Size:16Kb; Ram Memory Size:768Byte; No. Of Pins:44Pins; Mcu Case Style:tqfp; No. Of I/o S:34I/o S; Embedded Interface Type:ausart, I2C, Psp, Spi; No. Of Timers:4 Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F442-I/PT.
  • PIC18F442-IPT
  • PIC18F442I/PT
  • PIC18F442IPT