Microchip PIC16LF1786-E/SO

Mcu 8-BIT PIC16 Pic Risc 14KB Flash 3.3V 28-PIN SOIC W Tray
$ 4.3

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1786-E/SO.

Microchip

Datasheet480 pages13 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16LF1786-E/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.3
$ 2.08
$ 2.08
Stock
79,612
127,420
127,420
Authorized Distributors
1
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
-
-
-
Number of I/Os
-
24
24
Interface
I2C, LIN, SPI, UART, USART
I2C, IrDA, LIN, SMBus, SPI, USART
I2C, IrDA, LIN, SMBus, SPI, USART
Memory Type
-
FLASH
FLASH
Memory Size
-
14 kB
14 kB
EEPROM Memory Size
-
-
-
Flash Memory Size
-
-
-
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Number of ADC Channels
-
11
11
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
-
-
-
DAC Channels (Resolution)
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28

Related Parts

MCU, 8-Bit, 8KW Flash, 368 RAM, 25 I/O, SOIC-28 | Microchip Technology Inc. PIC16F886-I/SO
Microchip PIC16FSeries microcontroller, PICkernel, 28needle, SOICencapsulation, 0CANpassageway
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube Automotive AEC-Q100

Descriptions

Descriptions of Microchip PIC16LF1786-E/SO provided by its distributors.

MCU 8-BIT PIC16 PIC RISC 14KB FLASH 3.3V 28-PIN SOIC W TRAY
14KB Flash 1KB RAM 256B EEPROM 12-bit ADC 8-bit DAC PSMC OPAmp
IC MCU 8BIT 14KB FLASH 28SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1786-ESO
  • PIC16LF1786E/SO
  • PIC16LF1786ESO