Microchip PIC16F877A-E/ML

IC MCU 8BIT 14KB FLASH 44QFN / MCU 8-bit PIC RISC 14.3KB Flash 5V 44-Pin QFN EP Tube
$ 9.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F877A-E/ML.

Microchip

Datasheet234 pages13 years ago
Datasheet234 pages23 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16F877A-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.16
$ 7.68
$ 7.68
Stock
100,698
92,908
92,908
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
368 B
368 B
368 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
-
33
33
Peripherals
-
POR, PWM, WDT
POR, PWM, WDT
Case/Package
QFN
QFN
QFN
Number of Pins
44
44
44
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-02-14
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2003-02-14
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 8BIT 14KB FLASH 44QFN / MCU 8-bit PIC RISC 14.3KB Flash 2.5V/3.3V/5V 44-Pin QFN EP Tube
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 44-Pin QFN EP Tube
8 Bit MCU, PIC16 Family PIC16F9xx Series Microcontrollers, PIC16, 20 MHz, 14 KB, 44 Pins, QFN-EP

Descriptions

Descriptions of Microchip PIC16F877A-E/ML provided by its distributors.

IC MCU 8BIT 14KB FLASH 44QFN / MCU 8-bit PIC RISC 14.3KB Flash 5V 44-Pin QFN EP Tube
Mcu, 8Bit, 20Mhz, Qfn-Ep-44; |Microchip Technology PIC16F877A-E/ML
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS
7 KB Flash; 368 RAM; 33 I/O 44 QFN 8x8x0.9mm TUBE
PIC MCU 20MHz 8bit 33-Pin QFN SMD 4V~5.5V 2.875KB Flash 14KB RAM POR PWM WDT Ext 2V 5.5V I2C SPI UART USART A/D 256x8 8x10b 8mm×8mm×880μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F877A-EML