Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16F628-04I/SO

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 18-Pin SOIC W Tube - Rail/Tube
$ 3.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F628-04I/SO.

Newark

Datasheet170 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.99%

CAD Models

Download Microchip PIC16F628-04I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.45
$ 3.12
$ 3.12
Stock
110,637
65,211
65,211
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
18
18
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Number of I/Os
16
16
16
Interface
SCI, UART, USART
SCI, UART, USART
SCI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
3.5 kB
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
PWM
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 1.75KB Flash 3.3V/5V 18-Pin SOIC W Tube - Rail/Tube
PIC Microcontroller, 8-bit, 4MHz, 1.75KB Flash, 16-Pin, SOIC-18, SMD, 11.53mm × 7.49mm × 2.31mm
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 18-Pin SOIC W Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC16F628-04I/SO provided by its distributors.

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 18-Pin SOIC W Tube - Rail/Tube
PIC16F Series 3.5 kB Flash 224 B RAM 4 MHz 8-Bit Microcontroller - SOIC-18
PIC Microcontroller 3V~5.5V 4MHz 1.75KB Flash 3.5KB RAM POR PWM WDT Brown-out Detect UART USART 8-bit 16-Pin SOIC-18 SMD 11.53mm x 7.49mm x 2.31mm
Microcontroller Operating temperature: -40...+85 °C Power supply: 3...5.5 V No. of I/Os: 16 No. of timers: 3 Bus width: 8 Bit Extras: CCP PWM Package: SO-18 EEPROM: 128 Byte Flash memory: 3.5 kByte RAM: 224 Byte
Product Range:pic16 Microcontrollers; Cpu Speed:4Mhz; Program Memory Size:3.5Kb; Ram Memory Size:224Byte; No. Of Pins:18Pins; Mcu Case Style:soic; No. Of I/o S:16I/o S; Embedded Interface Type:usart; Supply Voltage Min:3V Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F628-04-I/SO
  • PIC16F628-04I/SO.
  • PIC16F628-04ISO