Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16F18877-E/PT

8-bit PIC MCU, 56 KB, 4096 Bytes, 32 MHz, 1.8 to 5.5V, TQFP-44, RoHS
$ 1.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F18877-E/PT.

Microchip

Datasheet668 pages5 years ago
Datasheet16 pages12 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-35.78%

CAD Models

Download Microchip PIC16F18877-E/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.99
$ 1.8
$ 1.8
Stock
103,240
266,841
266,841
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
-
-
-
Number of I/Os
36
36
36
Interface
I2C, IrDA, LIN, SMBus, SPI, USART
I2C, LIN, RS-232, RS-485, SMBus, SPI
I2C, LIN, RS-232, RS-485, SMBus, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
56 kB
56 kB
56 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-05-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2016-05-13
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip PIC16F18877-E/PT provided by its distributors.

8-bit PIC MCU, 56 KB, 4096 Bytes, 32 MHz, 1.8 to 5.5V, TQFP-44, RoHS
Microchip SCT
MCU 8-bit PIC RISC 56KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray
56KB Flash, 4KB RAM, 256B EE, ADCC, Analog, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC
IC MCU 8BIT 56KB FLASH 44TQFP / PIC PIC® XLP™ 16F, Functional Safety (FuSa) Microcontroller IC 8-Bit 32MHz 56KB (32K x 14) FLASH 44-TQFP (10x10)
2.3V~5.5V 32MHz 4KB FLASH 56KB Brown-out Detect/Reset,POR,PWM,WDT inside 36 3.6V 32MHz I2C,LINbus,SPI,UART,USART 256 x 8 A/D 35x10b,D/A 1x5b 8bit PIC QFP SMD mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F18877-EPT
  • PIC16F18877E/PT
  • PIC16F18877EPT