Microchip PIC16F18877-I/PT

MCU 8-Bit PIC16Fxx PIC RISC 56KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray - Trays
$ 1.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F18877-I/PT.

Microchip

Datasheet668 pages5 years ago

Upverter

LKR

element14 APAC

Microchip SCT

Inventory History

3 month trend:
-4.26%

CAD Models

Download Microchip PIC16F18877-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.8
$ 1.988
$ 1.988
Stock
232,241
99,147
99,147
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
4 kB
4 kB
4 kB
Interface
I2C, LIN, RS-232, RS-485, SMBus, SPI
I2C, IrDA, LIN, SMBus, SPI, USART
I2C, IrDA, LIN, SMBus, SPI, USART
Number of I/Os
36
36
36
Peripherals
-
-
-
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C
125 °C

Supply Chain

Projected EOL Date2044-05-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2016-05-13
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 9 hours ago)

Descriptions

Descriptions of Microchip PIC16F18877-I/PT provided by its distributors.

MCU 8-Bit PIC16Fxx PIC RISC 56KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray - Trays
8-bit PIC MCU, 56 KB, 4096 Bytes, 32 MHz, 1.8 to 5.5V, TQFP-44, RoHS
Microchip SCT
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQFP44
PIC16F Series 56 kB Flash 4096 B RAM 36 I/O SMT 8-Bit Microcontroller - TQFP-44
8-bit MCU Microcontrollers; MICROCHIP; PIC16F18877-I/PT; PIC; 32 MHz; FLASH; 7
56KB Flash, 4KB RAM, 256B EE, ADCC, Analog, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC
Mcu, 8Bit, 32Mhz, 56Kb, Tqfp-44; Product Range:Pic16 Family Pic16F18Xx Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:32Mhz; Program Memory Size:56Kb; No. Of Pins:44Pins; Ic Case/Package:Tqfp; Qualification:- Rohs Compliant: Yes |Microchip Technology PIC16F18877-I/PT
2.3V~5.5V 32MHz 4KB FLASH 56KB Brown-out Detect/Reset,POR,PWM,WDT inside 36 1 1.8V 3.6V 32MHz I2C,LINbus,SPI,UART,USART 256 x 8 A/D 35x10b,D/A 1x5b 8bit PIC TQFP-44 SMD mount 10mm*10mm*1mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F18877-IPT
  • PIC16F18877I/PT
  • PIC16F18877IPT