Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16F1824-E/SL

MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 14-Pin SOIC N - Rail/Tube
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1824-E/SL.

Upverter

Datasheet452 pages14 years ago

Microchip

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+34.55%

CAD Models

Download Microchip PIC16F1824-E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.38
$ 1.23
$ 1.23
Stock
290,274
727,464
727,464
Authorized Distributors
6
6
6
Case/Package
-
SOIC
SOIC
Number of Pins
14
14
14
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
11
11
11
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
7 kB
7 kB
7 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-08-27
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 14-Pin SOIC N T/R
PIC16 Series 3.5 KB Flash 128 B RAM 32 MHz 8-Bit Microcontroller - SOIC-14
MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 14-Pin SOIC N T/R
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 14-Pin SOIC N Tube - Rail/Tube
MCU 8-bit PIC16 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 14-Pin SOIC N T/R
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 14-Pin SOIC N Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC16F1824-E/SL provided by its distributors.

MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 14-Pin SOIC N - Rail/Tube
PIC16F Series 7 KB Flash 256 B RAM 32 MHz 8-Bit Microcontroller - SOIC-14
PIC MCU, 8-Bit, 32MHz, 2KB Flash, 7KB RAM, Brown-out Detect/Reset, POR, PWM, WDT, On-Chip Temp Sensor, I2C, SPI, UART, USART, 256x8 A/D, 8x10b ADC, SOIC-14, SMD, 8.65mm × 3.9mm × 1.25mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1824-E-SL
  • PIC16F1824-ESL
  • PIC16F1824E/SL
  • PIC16F1824ESL