Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16F1579-E/GZ

MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin UQFN EP Tube
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1579-E/GZ.

Microchip

Datasheet342 pages10 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.60%

CAD Models

Download Microchip PIC16F1579-E/GZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.38
$ 1.255
$ 1.255
Stock
106,390
132,213
132,213
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
18
18
18
Interface
LIN, UART, USART
LIN, UART, USART
LIN, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
14 kB
14 kB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-05-26
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2015-05-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC24FSeries microcontroller, PICkernel, 20needle, SSOPencapsulation, 0CANpassageway
MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 20-Pin SSOP Tube
MCU 16-bit PIC RISC 8KB Flash 2.5V/3.3V Automotive AEC-Q100 20-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC16F1579-E/GZ provided by its distributors.

MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin UQFN EP Tube
14KB, 1KB RAM, HEF, 16b PWM, Comparator, 10b ADC, 5b DAC, CWG, PPS, EUSART
Mcu, 8Bit, 32Mhz, Uqfn-Ep-20; |Microchip Technology PIC16F1579-E/GZ
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PQCC20

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1579-EGZ
  • PIC16F1579E/GZ
  • PIC16F1579EGZ