What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip PIC16F1527-I/PT

IC, Mcu, Nanowatt, 8-BIT, Flash, 28KB, 5MIPS, 2.3-5.5V, 30-CH, 10-BIT A/d, TQFP-64
$ 2.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1527-I/PT.

LKR

Datasheet387 pages13 years ago

element14 APAC

Farnell

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-25.89%

CAD Models

Download Microchip PIC16F1527-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.43
$ 2.314
$ 2.314
Stock
231,552
166,221
166,221
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
53
53
53
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
28 kB
28 kB
28 kB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-
-

Supply Chain

Projected EOL Date2039-03-10
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-03-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC, MCU, NANOWATT,8-BIT, FLASH, 14KB,5MIPS,1.8-3.6V,30-CH, 10-BIT A/D, TQFP-64
IC MCU 8BIT 28KB FLASH 64TQFP / MCU 8-bit PIC RISC 28KB Flash 3.3V 64-Pin TQFP Tray
MCU 16-bit dsPIC RISC 64KB Flash 3.3V 64-Pin TQFP Tray Automotive AEC-Q100
Silicon LabC8051F704-GQ
MCU 8-Bit C8051F70x 8051 CISC 15KB Flash 1.8V/3V 48-Pin TQFP
Silicon LabC8051F706-GQ
MCU 8-bit C8051F70x 8051 CISC 16KB Flash 2.5V/3.3V 48-Pin TQFP
Silicon LabC8051F382-GQ
MCU 8-bit C8051F38x 8051 CISC 32KB Flash 2.5V/3.3V 48-Pin TQFP

Descriptions

Descriptions of Microchip PIC16F1527-I/PT provided by its distributors.

IC, MCU, NANOWATT,8-BIT, FLASH, 28KB,5MIPS,2.3-5.5V,30-CH, 10-BIT A/D, TQFP-64
2.3V~5.5V PIC 1.5KB 20MHz FLASH 54 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC16F Series 28 kB Flash 1536 B RAM 20 MHz 8-Bit Microcontroller - TQFP-64
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PQFP64
8-bit MCU Microcontrollers; MICROCHIP; PIC16F1527-I/PT; PIC; 20 MHz; FLASH; 9
MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V 64-Pin TQFP Tray
64-pin, 28KB Flash, 1536B RAM, 10-bit ADC, 10xCCP, 2xSPI, 2xMI2C, 2xEUSART
Microcontroller Operating temperature: -40...+85 °C Power supply: 2.3...5.5 V No. of I/Os: 54 No. of timers: 9 Package: TQFP-64 ADC resolution: 10 b Flash memory: 28 KB RAM: 1.5 KB
2.3V~5.5V 20MHz 1.5KB FLASH 28KB Brown-out Detect/Reset,POR,PWM,WDT 54 1 2.5V 5.5V 20MHz I2C,LINbus,SPI,UART,USART 1Kbit A/D 30x10b 8bit PIC TQFP-64 10mm*10mm*1mm
MCU, 8BIT, PIC16, 20MHZ, TQFP-64; Product Range: PIC16 Family PIC16F15xx Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 28KB; RAM Memory Size: 1.5KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 54I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1527-I/PT.
  • PIC16F1527-IPT
  • PIC16F1527I/PT
  • PIC16F1527IPT