Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C711-04/SO

8 Bit MCU, One Time Programmable, PIC16 Family PIC16C7xx Series Microcontrollers, PIC16, 4 MHz
$ 3.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C711-04/SO.

Augswan

Datasheet177 pages29 years ago

Future Electronics

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1650%

CAD Models

Download Microchip PIC16C711-04/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.6
$ 4.054
$ 4.054
Stock
200,677
129,211
129,211
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
18
18
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Number of I/Os
13
13
13
Interface
-
-
-
Memory Type
OTP
OTP
OTP
Memory Size
-
1.8 kB
1.8 kB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
6 V
6 V
6 V
Peripherals
Brown-out Detect/Reset, POR, WDT
Brown-out Detect/Reset, POR, WDT
Brown-out Detect/Reset, POR, WDT

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 5V 18-Pin SOIC W Tube - Rail/Tube
MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 5V 18-Pin SOIC W Tube - Rail/Tube
PIC16 Series 1.75 kB Flash 68 B RAM 4 MHz 8-Bit Microcontroller - SOIC-18

Descriptions

Descriptions of Microchip PIC16C711-04/SO provided by its distributors.

8 Bit MCU, One Time Programmable, PIC16 Family PIC16C7xx Series Microcontrollers, PIC16, 4 MHz
8bit microcontroller, PIC16C711-04/SO | Microchip Technology Inc. PIC16C711-04/SO
8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 4MHz SOIC18
MCU 8-Bit PIC16 PIC RISC 1.75KB EPROM 5V 18-Pin SOIC W Tube
Avnet Japan
PIC16C Series 1.75 KB Flash 68 B RAM SMT 8-Bit Microcontroller - SOIC-18
MCU, 8BIT, PIC16, 4MHZ, SOIC-18; Product Range: PIC16 Family PIC16C7x Series Microcontrollers; CPU Speed: 4MHz; Program Memory Size: 1.75KB; RAM Memory Size: 68Byte; No. of Pins: 18Pins; MCU Case Style: SOIC; No. of I/O's: 13I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 16C711-04-SO
  • PIC-16C711-04-SO
  • PIC16C711-04 SO
  • PIC16C711-04-SO
  • PIC16C711-04/SO.
  • PIC16C711-04SO