Microchip PIC16C71-04/SO

MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 5V 18-Pin SOIC W Tube - Rail/Tube
$ 5.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C71-04/SO.

Electro Sonic

Datasheet177 pages29 years ago

Future Electronics

Farnell

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-12.93%

CAD Models

Download Microchip PIC16C71-04/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.72
$ 6.15
Stock
108,264
78,965
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Flash Memory Size
-
-
RAM Size
36 B
36 B
Interface
-
-
Number of I/Os
13
13
Peripherals
POR, WDT
-
Case/Package
SOIC
SOIC
Number of Pins
18
18
Min Supply Voltage
4 V
4 V
Max Supply Voltage
6 V
6 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC16CSeries microcontroller, PICkernel, 18needle, SOICencapsulation, 0CANpassageway
8 Bit MCU, One Time Programmable, PIC16 Family PIC16C7xx Series Microcontrollers, PIC16, 4 MHz
MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 5V 18-Pin SOIC W Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC16C71-04/SO provided by its distributors.

MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 5V 18-Pin SOIC W Tube - Rail/Tube
8-bit Microcontrollers - MCU 1.75KB 36 RAM 13 I/O 4MHz SOIC18
PIC16C Series 1.75 KB Flash 36 B RAM SMT 8-Bit Microcontroller - SOIC-18
4V~6V 4MHz 2.25Kbit OTP 1.75KB POR,WDT Ext 13-Pin 6V 4MHz I2C,SPI,USART A/D 4x8b 8bit PIC SOIC-18 SMD 11.53mm × 7.49mm × 2.31mm
8BIT CMOS MCU, SMD, 16C71, SOIC18; Controller Family/Series:PIC16C; Core Size:8bit; No. of I/O's:13; Program Memory Size:1 Kwords; RAM Memory Size:36Byte; CPU Speed:4MHz; Oscillator Type:External; No. of Timers:1; No. of PWM Channels:0; Digital IC Case Style:SOIC; Supply Voltage Range:3V to 6V; Operating Temperature Range:0°C to +70°C; No. of Pins:18; SVHC:No SVHC (19-Dec-2011); Clock Frequency:4MHz; IC Generic Number:16C71; IC Temperature Range:Commercial; Logic Function Number:16C71; Memory Configuration:1K x 14; Memory Size:1 Kb; Memory Type:OTP; Microprocessor/Controller Features:Watchdog, In-System Programming; No. of ADC Inputs:4; No. of Bits:8; No. of I/O's:13; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C71-04-SO
  • PIC16C71-04/SO.
  • PIC16C71-04SO