Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C67T-04/L

Mcu 8-BIT PIC16 Pic Risc 14KB Eprom 5V 44-PIN Plcc T/r

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C67T-04/L.

DigiKey

Datasheet337 pages29 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16C67T-04/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.56
$ 9.56
Stock
33,525
87,133
87,133
Authorized Distributors
0
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
4 MHz
4 MHz
Number of I/Os
33
33
33
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
EPROM
OTP
OTP
Memory Size
8 kB
14 kB
14 kB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
6 V
6 V
6 V
Peripherals
-
-
-

Descriptions

Descriptions of Microchip PIC16C67T-04/L provided by its distributors.

MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 44-Pin PLCC T/R
IC MCU 8BIT 14KB OTP 44PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C67T-04L
  • PIC16C67T04/L