Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C66-04E/SO

MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 28-Pin SOIC W Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C66-04E/SO.

Microchip

Datasheet337 pages29 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16C66-04E/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.037
$ 7.037
Stock
72,006
97,378
97,378
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
-
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
4 MHz
4 MHz
Number of I/Os
22
22
22
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
EPROM
OTP
OTP
Memory Size
8 kB
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
6 V
6 V
6 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Descriptions

Descriptions of Microchip PIC16C66-04E/SO provided by its distributors.

MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 28-Pin SOIC W Tube
MCU CMOS 28 LD 4MHZ 8K OTP
IC MCU 8BIT 14KB OTP 28SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C66-04ESO