Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C65A-04/L

8 Bit MCU, PIC16 Family PIC16C6x Series Microcontrollers, 20 MHz, 7 KB, 44 Pins, LCC
$ 12.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C65A-04/L.

Microchip

Datasheet334 pages13 years ago
Datasheet337 pages29 years ago

Verical

Farnell

iiiC

Inventory History

3 month trend:
-0.08%

CAD Models

Download Microchip PIC16C65A-04/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

PIC16C Series 7 KB Flash 192 B RAM SMT 8-Bit Microcontroller - PLCC-44
8 Bit MCU, PIC16 Family PIC16C7x Series Microcontrollers, PIC16, 4 MHz, 7 KB, 44 Pins, LCC
MICROCHIP PIC16C65B-04/L,8BIT PIC16C MICROCONTROLLER,4MHZ,7 KB OTP,44-PIN PLCC

Descriptions

Descriptions of Microchip PIC16C65A-04/L provided by its distributors.

8 Bit MCU, PIC16 Family PIC16C6x Series Microcontrollers, 20 MHz, 7 KB, 44 Pins, LCC
PIC16C Series 7 KB Flash 192 B RAM SMT 8-Bit Microcontroller - PLCC-44
8BIT CMOS MCU, SMD, 16C65, PLCC44; Controller Family/Series:PIC16C; Core Size:8bit; No. of I/O's:33; Program Memory Size:7 KB; RAM Memory Size:192Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, Timer, PWM; Embedded Interface Type:I2C, SPI, USART; No. of PWM Channels:2; Digital IC Case Style:PLCC; Supply Voltage Range:2.5V to 6V; Operating Temperature Range:0°C to +70°C; No. of Pins:44; SVHC:No SVHC (18-Jun-2012); Clock Frequency:4MHz; IC Generic Number:16C65; IC Temperature Range:Commercial; Interface:I2C, PSP, SPI, USART; Interface:I2C, SPI, UART; Interface Type:I2C, SPI, USART; Logic Function Number:16C65A; Memory Configuration:4K x 14; Memory Size:4KB; Memory Type:OTP; Microprocessor/Controller Features:Watchdog , In-System Programming,USART,IICB,SPI,PWM,Parallel Slave Port,Capture/Compare,Brown Out; No. of Bits:8; No. of I/O's:33; OTP Memory Size:56KB; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 16C65A04/L
  • PIC16C65A-04-L
  • PIC16C65A-04/L.
  • PIC16C65A-04L
  • PIC16C65A04-L
  • PIC16C65A04/L
  • PIC16C65A04L