Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C62B-04I/SO

8 Bit MCU, PIC16 Family PIC16C62x Series Microcontrollers, PIC16, 4 MHz, 3.5 KB, 28 Pins, WSOIC
$ 4.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C62B-04I/SO.

Microchip

Datasheet122 pages13 years ago
Datasheet120 pages27 years ago

Inventory History

3 month trend:
+55.39%

CAD Models

Download Microchip PIC16C62B-04I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.1
$ 3.908
Stock
138,162
120,842
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
28
28
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Number of I/Os
28
28
Interface
I2C, SPI
I2C, SPI
Memory Type
EPROM
EPROM, OTP
Memory Size
3.5 kB
3.5 kB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
PWM
PWM

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 28-Pin SOIC W Tube - Rail/Tube
8 Bit MCU, One Time Programmable, PIC16 Family PIC16C7x Series Microcontrollers, PIC16, 4 MHz
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 28-Pin SOIC W Tube

Descriptions

Descriptions of Microchip PIC16C62B-04I/SO provided by its distributors.

8 Bit MCU, PIC16 Family PIC16C62x Series Microcontrollers, PIC16, 4 MHz, 3.5 KB, 28 Pins, WSOIC
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 28-Pin SOIC W Tube - Rail/Tube
PIC16C Series 3.5 KB Flash 128 B RAM SMT 8-Bit Microcontroller - SOIC-28
4V~5.5V 4MHz 1KB OTP 3.5KB Brown-out Detect/Reset,POR,PWM,WDT external 22 4V 5.5V 4MHz I2C,SPI 8bit PIC SOIC-28 SMD mount 17.9mm*7.5mm*2.05mm
MCU, 8BIT, PIC16, 4MHZ, WSOIC-18; Product Range: PIC16 Family PIC16C6x Series Microcontrollers; CPU Speed: 4MHz; Program Memory Size: 3.5KB; RAM Memory Size: 128Byte; No. of Pins: 28Pins; MCU Case Style: WSOIC; No. of I/O's: 13

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C62B-04I/SO.
  • PIC16C62B-04ISO
  • PIC16C62B04I/SO
  • PIC16C62B04ISO