Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C620A-20/SO

MCU 8-bit PIC16 PIC RISC 896byte EPROM 3.3V/5V 18-Pin SOIC W Tube - Rail/Tube
$ 2.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C620A-20/SO.

Electro Sonic

Datasheet128 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16C620A-20/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.26
$ 2.07
Stock
156,797
130,532
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
18
18
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
-
-
Interface
-
-
Memory Type
EPROM
EPROM
Memory Size
896 B
896 B
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 896byte EPROM 3.3V/5V 18-Pin SOIC W Tube
IC MCU 8BIT 896B OTP 18SOIC / PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 896B (512 x 14) OTP 18-SOIC
MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 3.3V/5V 18-Pin SOIC W Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC16C620A-20/SO provided by its distributors.

MCU 8-bit PIC16 PIC RISC 896byte EPROM 3.3V/5V 18-Pin SOIC W Tube - Rail/Tube
8-bit Microcontrollers - MCU .875KB 96 RAM 13 I/O 20 MHz SOIC18
8Bit Cmos Mcu, Smd, 16C620, Soic18; |Microchip Technology PIC16C620A-20/SO
PIC Microcontroller, 8bit, 20MHz, 6K OTP, 7K Flash, Brown-out Detect/POR/WDT, 13-Pin, 3V~5.5V, SOIC-18, SMD, 11.53mm × 7.49mm × 2.31mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C620A-20-SO
  • PIC16C620A-20SO
  • PIC16C620A20-SO
  • PIC16C620A20/SO
  • PIC16C620A20SO