Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C554-20I/SO

MCU 8-bit PIC16 PIC RISC 896byte EPROM 3.3V/5V 18-Pin SOIC W Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C554-20I/SO.

Microchip

Datasheet108 pages23 years ago

Master Electronics

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16C554-20I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.947
Stock
70,126
92,737
Authorized Distributors
0
6
Case/Package
SOIC
SOIC
Number of Pins
18
18
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
13
13
Interface
-
-
Memory Type
EPROM
EPROM
Memory Size
896 B
896 B
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
-

Related Parts

MCU 8-bit PIC16 PIC RISC 896byte EPROM 3.3V/5V 18-Pin SOIC W Tube
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 18-Pin SOIC W Tube - Rail/Tube
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 18-Pin SOIC W Tube

Descriptions

Descriptions of Microchip PIC16C554-20I/SO provided by its distributors.

MCU 8-bit PIC16 PIC RISC 896byte EPROM 3.3V/5V 18-Pin SOIC W Tube
MCU CMOS 18LD 20MHZ .5K EPRM
896 B OTP; 80 RAM; 13 I/O 18 SOIC .300in TUBE
IC MCU 8BIT 896B OTP 18SOIC
SOIC-18 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C554-20ISO