Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC12F508-I/P

MCU 8-Bit PIC12 PIC RISC 768Byte Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube
$ 0.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12F508-I/P.

Augswan

Datasheet110 pages17 years ago

TME

Mouser

element14

Future Electronics

Inventory History

3 month trend:
+15.60%

CAD Models

Download Microchip PIC12F508-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.829
$ 0.925
Stock
638,597
153,630
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Number of I/Os
6
6
Interface
RS-232, USB
RS-232, USB
Memory Type
FLASH
FLASH
Memory Size
768 B
768 B
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT

Supply Chain

Projected EOL Date2034-09-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-09-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipPIC10F202-I/P
Microchip PIC10FSeries microcontroller, PICkernel, 8needle, PDIPencapsulation, 0CANpassageway
MicrochipPIC10F206-I/P
Microchip PIC10FSeries microcontroller, PICkernel, 8needle, PDIPencapsulation, 0CANpassageway
MicrochipPIC12F509-I/P
2V~5.5V PIC 41Byte 4MHz FLASH 5 PDIP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip PIC12F508-I/P provided by its distributors.

MCU 8-Bit PIC12 PIC RISC 768Byte Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube
2V~5.5V PIC 25Byte 4MHz 5 DIP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC12F508-I/P,8BIT PIC MICROCONTROLLER,4MHZ,512X12 WORDS FLASH,8-PIN PDIP
RISC Microcontroller, 8-Bit, FLASH, PIC12 CPU, 4MHz, CMOS, PDIP8
PIC12F Series 768 B Flash 25 B SRAM Through Hole 8-Bit Microcontroller - PDIP-8
8-bit MCU Microcontrollers; MICROCHIP; PIC12F508-I/P; PIC; 4 MHz; FLASH; 1
MCU, 8BIT, PIC12, 4MHZ, DIP-8; Product Range: PIC12 Family PIC12F5xx Series Microcontrollers; CPU Speed: 4MHz; Program Memory Size: 768Byte; RAM Memory Size: 25Byte; No. of Pins: 8Pins; MCU Case Style: DIP; No. of I/O's: 6I/O's
Microcontroller Operating temperature: -40...+85 °C Power supply: 2...5.5 V No. of I/Os: 6 No. of timers: 1 Bus width: 8 Bit Extras: Realtime clock/counter Package: DIL-8 Flash memory: 0.75 kByte RAM: 25 Byte SRAM: 25 Byte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F508-I/P.
  • PIC12F508-IP
  • PIC12F508/IP